Surface mount tactile switch featuring a standard rubber actuator with 0.8mm length and 0.5mm travel. SPST-NO throw configuration offers a 10mA current rating and 32V DC voltage rating, with gold contacts for reliable performance. Rated IP50, this non-illuminated switch boasts a 4.5N operating force and a mechanical life of 200,000 cycles. Operating temperature range spans -40°C to 125°C, with lead-free and RoHS compliant construction.
ITT KSR254GLFG technical specifications.
| Actuator Length | 0.8mm |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Gold |
| Current Rating | 10mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 200000Cycles |
| Mount | Surface Mount |
| Operating Force | 4.5N |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | KSR |
| Size | 3.8mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT KSR254GLFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
