ITT KSR2D3MGLFG technical specifications.
| Actuator Length | 0.75mm |
| Body Depth | 6mm |
| Body Height | 1.75mm |
| Body Length | 3.8mm |
| Package/Case | SMD/SMT |
| Current Rating | 10mA |
| Max Current Rating | 10mA |
| Max Operating Temperature | 125°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Operating Force | 1.5N |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KSR |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KSR2D3MGLFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.