ITT KSR2M3GLFG technical specifications.
| Contact Plating | Silver |
| Current Rating | 10mA |
| Package Quantity | 2500 |
| RoHS Compliant | Yes |
| Series | KSR |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KSR2M3GLFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.