The KSS223G is a surface mount tactile switch with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 10mA and a maximum voltage rating of 50V DC. The switch features a gull wing termination and a SPST throw configuration. It is available in a package quantity of 3000 units, packaged in tape and reel.
ITT KSS223G technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Gold |
| Contact Plating | Silver |
| Current Rating | 10mA |
| Max Current Rating | 10mA |
| Max Operating Temperature | 125°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Operating Force | 2N |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | KSS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KSS223G to view detailed technical specifications.
No datasheet is available for this part.