
SPST-NO tactile switch, surface mount, right angle orientation. Features gold-plated contacts with a 10mA current rating and 32V DC voltage rating. Offers a 2.5N operating force, 0.3mm travel, and 100,000 cycle mechanical life. Non-illuminated and illuminated options available. Operates within a -40°C to 125°C temperature range.
ITT KSS233GLFG technical specifications.
| Actuator Length | 0.8mm |
| Package/Case | SMD/SMT |
| Contact Current Rating | 10mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 10mA |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Operating Force | 2.5N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KSS |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSS233GLFG to view detailed technical specifications.
No datasheet is available for this part.