SPST momentary-tactile keypad switch featuring a 4N operating force and 0.3mm switch travel. This surface mount, right-angle component offers a 0.05A current rating and 32VDC voltage rating with silver contacts and plating. Designed for a mechanical life of 100,000 cycles, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
ITT KSS241GLFS technical specifications.
| Actuator Length | 0.8mm |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 4.4mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 4N |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KSS |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSS241GLFS to view detailed technical specifications.
No datasheet is available for this part.