
SPST-NO tactile switch with a 0.8mm actuator length and 0.3mm travel. Features gold-plated contacts rated for 0.01A and 32V DC, with a mechanical life of 100,000 cycles. This surface-mount component has a 4N operating force and operates within a temperature range of -40°C to 125°C. It is RoHS compliant and available in tape and reel packaging.
ITT KSS243GLFG technical specifications.
| Actuator Length | 0.8mm |
| Contact Current Rating | 10mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 10mA |
| Depth | 4.4mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 4N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KSS |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSS243GLFG to view detailed technical specifications.
No datasheet is available for this part.
