
SPST-NO tactile switch, surface mount, right-angle orientation, featuring a 0.8mm actuator length and 0.3mm switch travel. Contact rating of 50mA at 32V DC, with silver contacts and plating. Offers a mechanical life of 100,000 cycles and an operating force of 2N. Non-illuminated and illuminated options available, with IP40 rating and RoHS compliance.
ITT KSS321GLFS technical specifications.
| Actuator Length | 0.8mm |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 4.4mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 2N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KSS |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSS321GLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
