The ITT KSS323G is a SPST tactile switch with a current rating of 10mA and a DC rated voltage of 32V. It features a silver contact plating and a gull wing termination. The switch operates within a temperature range of -40°C to 125°C and has an operating force of 2N. It is available in a package quantity of 3000 and is suitable for surface mount devices (SMD/SMT).
ITT KSS323G technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Silver |
| Current Rating | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Force | 2N |
| Package Quantity | 3000 |
| Series | KSS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KSS323G to view detailed technical specifications.
No datasheet is available for this part.