
SPST-NO tactile switch with a 0.8mm actuator length and 0.3mm switch travel. Features gold contacts rated for 10mA at 32V DC, with a mechanical life of 100,000 cycles. This surface mount component offers a 2N operating force and operates within a temperature range of -40°C to 125°C. It is non-illuminated, IP40 rated, lead-free, and RoHS compliant, supplied on tape and reel.
ITT KSS323GLFG technical specifications.
| Actuator Length | 0.8mm |
| Contact Current Rating | 10mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 10mA |
| Depth | 4.4mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 125°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Operating Force | 2N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | KSS |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSS323GLFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.