SPST tactile switch featuring a non-illuminated, rectangular button with a gull wing termination for SMD mounting. This surface mount component offers a 32VDC voltage rating and a 10mA current rating, with a mechanical life of 100,000 cycles. It operates with a 2.5N force and has a switch travel of 0.3mm, with gold contacts for reliable performance. The switch is rated IP40 and operates within a temperature range of -40°C to 125°C.
ITT KSS333GLFG technical specifications.
| Actuator Length | 0.8mm |
| Package/Case | SMD/SMT |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 10mA |
| Depth | 7.6mm |
| Illumination Type | Non-Illuminated |
| Length | 4.5mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 2.5N |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | KSS |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KSS333GLFG to view detailed technical specifications.
No datasheet is available for this part.