
Surface mount tactile switch featuring a Single Pole Single Throw Normally Open (SPST-NO) configuration. This non-illuminated, right-angle component offers a 10mA contact current rating at 32V DC, with a 0.3mm switch travel and 4N operating force. Constructed with gold contact material and silver/gold plating, it boasts a mechanical life of 100,000 cycles and operates within a temperature range of -40°C to 125°C. The SMD/SMT package is supplied on tape and reel, with gull wing termination for secure mounting.
ITT KSS343GLFG technical specifications.
| Actuator Length | 0.8mm |
| Package/Case | SMD/SMT |
| Contact Current Rating | 10mA |
| Contact Material | Gold |
| Contact Plating | Silver, Gold |
| Current Rating | 10mA |
| Depth | 4.4mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 4N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | KSS |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSS343GLFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
