
SPST-NO tactile switch with a 50mA contact current rating and 32V DC voltage rating. Features a 1.73mm rubber actuator and a 6.2mm x 6.2mm SMD/SMT package. Offers a mechanical life of 100,000 cycles, an operating force of 2N, and a switch travel of 1.3mm. Operates within a temperature range of -40°C to 125°C and has an IP40 rating.
ITT KST221G technical specifications.
| Actuator Length | 1.73mm |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 6.2mm |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 2N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | KST |
| Switch Function | Off-Mom |
| Switch Travel | 1.3mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 6.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KST221G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.