
Surface mount tactile switch featuring a SPST-NO (Single Pole Single Throw - Normally Open) configuration. This non-illuminated component offers a 50mA current rating and a 32V DC voltage rating. It boasts a 1.73mm rubber actuator, 1.3mm switch travel, and a 2N operating force, with a mechanical life of 100,000 cycles. Constructed with silver contacts and plating, it operates within a temperature range of -40°C to 85°C and is IP40 rated and RoHS compliant.
ITT KST221GLFS technical specifications.
| Actuator Length | 1.73mm |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 2N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | KST |
| Switch Function | Off-Mom |
| Switch Travel | 1.3mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KST221GLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.