
SPST-NO tactile switch, surface mount, featuring a 1.73mm rubber actuator and 6.2mm x 6.8mm dimensions. Rated for 0.05A and 32V DC, with silver contacts and J-bend termination. Offers a 2N operating force, 1.3mm travel, and a mechanical life of 100,000 cycles. Non-illuminated, IP40 rated, lead-free, and RoHS compliant, operating between -40°C and 85°C.
ITT KST221JLFS technical specifications.
| Actuator Length | 1.73mm |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 6.8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 2N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | KST |
| Switch Function | Off-Mom |
| Switch Travel | 1.3mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KST221JLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.