
SPST tactile switch featuring a 1.73mm rubber actuator and gold contacts. This surface mount component offers a 10mA current rating, 32V DC voltage rating, and a mechanical life of 100,000 cycles. Operating force is 200gf with 1.3mm travel. Rated IP40 and RoHS compliant, it operates between -40°C and 125°C.
ITT KST223GLFG technical specifications.
| Actuator Length | 1.73mm |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Gold |
| Current Rating | 10mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 125°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Operating Force | 200gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | KST |
| Switch Function | Off-Mom |
| Switch Travel | 1.3mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KST223GLFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.