
SPST-NO tactile switch, SMD/SMT package, featuring a 1.73mm rubber actuator and 50mA contact current rating with silver contacts. This non-illuminated switch offers a 32V DC rating, 350gf operating force, and 1.3mm travel. Designed for surface mounting with gull wing termination, it boasts a mechanical life of 100,000 cycles and operates within a -40°C to 125°C temperature range. The component has IP40 ratings and is supplied on tape and reel.
ITT KST241J technical specifications.
| Actuator Length | 1.73mm |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 6.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 350gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | KST |
| Switch Function | Off-Mom |
| Switch Travel | 1.3mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 6.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KST241J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.