SPST-NO tactile switch, surface mount, with a 32V DC rating and 10mA current rating. Features a 1.73mm rubber actuator, 1.3mm travel, and 350gf operating force. Gold contacts ensure reliable performance, with a mechanical life of 100,000 cycles. Non-illuminated, IP40 rated, and lead-free, this switch is supplied on tape and reel.
ITT KST243JLFG technical specifications.
| Actuator Length | 1.73mm |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 10mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Operating Force | 350gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | KST |
| Switch Function | Off-Mom |
| Switch Travel | 1.3mm |
| Throw Configuration | SPST |
| DC Rated Voltage | 32V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KST243JLFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.