ITT KSU113W technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 10mA |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 125°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 75gf |
| Overtravel | 0.039inch |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pretravel | 0.02inch |
| Series | KSU |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT KSU113W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.