ITT KSU213STLFG technical specifications.
| Actuator Length | 1.5mm |
| Body Depth | 5.5mm |
| Body Height | 3.6mm |
| Body Length | 3.5mm |
| Package/Case | SMD/SMT |
| Current Rating | 10mA |
| Max Current Rating | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 70gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KSU |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT KSU213STLFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.