ITT KSU213W technical specifications.
| Package/Case | SMD/SMT |
| Height | 51.01mm |
| Operating Force | 1.1N |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KSU |
| Throw Configuration | SPST |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSU213W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.