SPST-NO, surface mount detection switch with a 1.1N operating force and a 5.1mm height. Features gold contacts rated for 10mA at 32V DC and 50V AC, with a mechanical life of 100,000 cycles. Operates within a temperature range of -40°C to 125°C, utilizing gull wing termination. This lead-free, RoHS compliant component is supplied on tape and reel.
ITT KSU213WLFG technical specifications.
| Actuator Length | 1.5mm |
| Actuator Type | PLUNGER |
| Body Depth | 5.5mm |
| Body Height | 3.6mm |
| Body Length | 3.5mm |
| Contact Current Rating | 10mA |
| Contact Material | Gold |
| Height | 5.1mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 1.1N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KSU |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KSU213WLFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.