ITT KT11B0CM technical specifications.
| Actuator Material | Rubber |
| Contact Current Rating | 100mA |
| Contact Plating | Silver |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 90°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 2.9N |
| Package Quantity | 77 |
| Packaging | Rail/Tube |
| Ratings | IP57, Waterproof |
| RoHS Compliant | No |
| Series | KT |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KT11B0CM to view detailed technical specifications.
No datasheet is available for this part.