
The KT11B0JM is a tactile switch with a silver contact plating and a maximum operating temperature of 90°C. It features a sealed, surface mount package with a throw configuration of SPST and a switch function of off-mom. The switch has a contact current rating of 100mA and a voltage rating of 32V. It is rated for 100,000 mechanical cycles and is available in a package quantity of 1, packaged in cut tape.
ITT KT11B0JM technical specifications.
| Actuator Material | Rubber |
| Package/Case | SMD/SMT |
| Contact Current Rating | 100mA |
| Contact Plating | Silver |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 90°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Sealed, Surface Mount |
| Operating Force | 2.9N |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | IP57, Waterproof |
| RoHS Compliant | No |
| Series | KT |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KT11B0JM to view detailed technical specifications.
No datasheet is available for this part.