ITT KT11B0JM34LFS technical specifications.
| Actuator Material | Rubber |
| Package/Case | SMD/SMT |
| Contact Plating | Silver |
| Depth | 4.33mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7.57mm |
| Max Operating Temperature | 90°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 300gf |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | KT |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KT11B0JM34LFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.