The KT11B0SAM35LFG is a surface mount tactile switch from ITT, featuring a rubber actuator and non-illuminated design. It has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The switch is rated for 100000 cycles of mechanical life and has a 300gf operating force. It is compliant with IP57 and waterproof ratings, and meets RoHS requirements. The switch is available in a single package quantity, packaged in cut tape, with a gull wing termination.
ITT KT11B0SAM35LFG technical specifications.
| Actuator Material | Rubber |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 90°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 300gf |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | KT |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT KT11B0SAM35LFG to view detailed technical specifications.
No datasheet is available for this part.