SPST-NO tactile switch, surface mount, right angle orientation. Features a rubber actuator, silver contacts with silver plating, and a 6.22mm x 7.57mm footprint. Rated for 1VA at 32V AC/DC, with electrical and mechanical life of 100,000 cycles. Operates within a temperature range of -40°C to 90°C, offering IP57 waterproof protection. Supplied in tape and reel packaging.
ITT KT11B0SM34LFS technical specifications.
| Actuator Material | Rubber |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7.57mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 300gf |
| Orientation | Right Angle |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | KT |
| Size | 6.22mm |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KT11B0SM34LFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.