
This SPST tactile switch has a contact current rating of 100mA and a DC rated voltage of 50V. It is designed for through hole mounting and has a mechanical life of 100,000 cycles. The switch operates within a temperature range of -40°C to 90°C and is rated for IP57 and waterproof. It is not RoHS compliant and contains lead.
ITT KT11B1CM technical specifications.
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Contact Current Rating | 100mA |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Depth | 8.38mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 6.22mm |
| Max Operating Temperature | 90°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 77 |
| Packaging | Rail/Tube |
| Ratings | IP57, Waterproof |
| RoHS Compliant | No |
| Series | KT |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KT11B1CM to view detailed technical specifications.
No datasheet is available for this part.