SPST tactile switch featuring a round, standard rubber button with a 0.64mm actuator length. This surface mount component offers a right-angle orientation with gull wing termination and a 3N operating force. Rated for 32VAC and 32VDC with a 1W power rating, it boasts 100,000 electrical and mechanical cycles. The switch is IP57 waterproof and RoHS compliant, available in illuminated or non-illuminated configurations.
ITT KT11B1JM34LFS technical specifications.
| Actuator Length | 0.64mm |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 4.97mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 7.57mm |
| Max Operating Temperature | 90°C |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 3N |
| Orientation | Right Angle |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | KT |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KT11B1JM34LFS to view detailed technical specifications.
No datasheet is available for this part.