ITT KT11B1SAM34LFS technical specifications.
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 300gf |
| Packaging | Cut Tape |
| Ratings | IP57, Waterproof |
| Series | KT |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT KT11B1SAM34LFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.