SPST-NO tactile switch, 1VA rating, 32V AC/DC voltage. Features a 0.64mm rubber actuator, surface mount (SMD/SMT) with gull wing termination, and right-angle orientation. Offers 100,000 cycles electrical and mechanical life, with silver and gold contact plating. Operates from -40°C to 90°C, is lead-free and RoHS compliant, with IP57 waterproof rating. Packaged 800 per tape and reel.
ITT KT11B1SAM35LFG technical specifications.
| Actuator Length | 0.64mm |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Plating | Silver, Gold |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 3N |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | KT |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KT11B1SAM35LFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
