
SPST-NO tactile switch, rated 1VA at 50V, features a 0.64mm rubber standard actuator and a sealed, surface mount design with gull wing termination. This non-illuminated component offers 100mA contact current rating and a mechanical/electrical life of 100,000 cycles. Operating between -40°C and 90°C with an operating force of 2.9N, it is IP57 waterproof rated and supplied on tape and reel.
ITT KT11B1SM technical specifications.
| Actuator Length | 0.64mm |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 90°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mount | Sealed, Surface Mount |
| Operating Force | 2.9N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | IP57, Waterproof |
| RoHS Compliant | No |
| Series | KT |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KT11B1SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.