
SPST-NO tactile switch with a 32V AC/DC rating and 1VA power handling. Features a 3N operating force, 2.24mm rubber actuator, and silver contact plating. This right-angle, surface-mount component offers both illuminated and non-illuminated options, with a mechanical and electrical life of 100,000 cycles. Rated IP57 and waterproof, it is lead-free and RoHS compliant, supplied in tape and reel packaging.
ITT KT11B2JM34LFS technical specifications.
| Actuator Length | 2.24mm |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 3N |
| Orientation | Right Angle |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | KT |
| Switch Function | Off-Mom |
| Termination | J-Bend |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KT11B2JM34LFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
