
SPST-NO tactile switch, surface mount, right angle orientation with a 2.24mm rubber actuator. Features silver and gold contact plating, 1VA rating, and 32V AC/DC voltage rating. Offers 100,000 electrical and mechanical life cycles, operating force of 3N, and IP57 waterproof rating. Non-illuminated, lead-free, and RoHS compliant, packaged in tape and reel.
ITT KT11B2SAM35LFG technical specifications.
| Actuator Length | 2.24mm |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Contact Plating | Silver, Gold |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7.57mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 3N |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | KT |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KT11B2SAM35LFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
