
SPST-NO tactile switch, right-angle surface mount with a 2.24mm rubber actuator. Features silver-plated stainless steel contacts, rated for 1A, 50V AC/DC, and 100mA. Offers 100,000 cycles electrical and mechanical life, operating from -40°C to 90°C. IP57 waterproof rating, non-illuminated, packaged in tape and reel.
ITT KT11B2SM technical specifications.
| Actuator Length | 2.24mm |
| Actuator Material | Rubber |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 100mA |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | IP57, Waterproof |
| RoHS Compliant | No |
| Series | KT |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KT11B2SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.