
SPST tactile switch with a non-illuminated, round button actuator. Features a 3N operating force, silver contact plating, and a mechanical life of 100,000 cycles. Rated for 32VAC/32VDC and 1W, with IP57 waterproof rating. Surface mount design with gull wing termination and right-angle orientation. Operates within a temperature range of -40°C to 90°C.
ITT KT11P2JM34LFS technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Depth | 6.69mm |
| Illumination Type | Non-Illuminated |
| Length | 7.57mm |
| Max Operating Temperature | 90°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 3N |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | KT |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KT11P2JM34LFS to view detailed technical specifications.
No datasheet is available for this part.
