
SPST-NO tactile switch, 32V AC/DC rated, 1VA capacity. Features a 3N operating force, 2.36mm nylon actuator, and silver contacts with silver plating. Surface mountable with right-angle orientation and gull wing termination. Offers IP57 waterproof rating, operating temperature range of -40°C to 90°C, and electrical/mechanical life of 100,000 cycles. Packaged on tape and reel.
ITT KT11P2SA3M34LFS technical specifications.
| Actuator Length | 2.36mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 6.97mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7.77mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 3N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | KT |
| Size | 6.3mm |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KT11P2SA3M34LFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.