SPST momentary-tactile keypad switch featuring a 3N operating force and 0.031A current rating at 32VDC. Designed for surface mount applications with straight termination, this non-illuminated switch offers a 1.12mm nylon actuator and silver contacts with silver plating. It boasts an electrical and mechanical life of 100,000 cycles, operates within a temperature range of -40°C to 90°C, and is IP57 rated for waterproof protection. Supplied in tape and reel packaging, this RoHS compliant component is ideal for demanding environments.
ITT KT11P3JM34LFS technical specifications.
| Actuator Length | 1.12mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 3N |
| Orientation | Right Angle |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | KT |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KT11P3JM34LFS to view detailed technical specifications.
No datasheet is available for this part.