ITT KT11P3SA1M technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Max Operating Temperature | 90°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Sealed, Surface Mount |
| Operating Force | 2.9N |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | KT |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KT11P3SA1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.