
SMD tactile switch featuring a 1.12mm nylon actuator and silver contacts with silver plating. This right-angle, surface-mount component offers a 3N operating force and a 5mm size, with a 7.77mm length and 5.5mm depth. Rated for 32V AC/DC, it boasts an electrical and mechanical life of 100,000 cycles and IP57 waterproof protection. The switch function is Off-Mom (SPST) with gull wing termination, supplied on tape and reel.
ITT KT11P3SA1M34LFS technical specifications.
| Actuator Length | 1.12mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 5.5mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7.77mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 3N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | KT |
| Size | 5mm |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KT11P3SA1M34LFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.