SPST tactile switch with a non-illuminated, round button actuator measuring 1.12mm in length, constructed from Nylon/Polyamide. Features silver and gold contact plating, offering 100,000 electrical and mechanical life cycles. Rated for 32V AC/DC, with an operating force of 3N and IP57 waterproof rating. Surface mountable via gull wing termination, packaged in tape and reel for automated assembly.
ITT KT11P3SA2M35LFG technical specifications.
| Actuator Length | 1.12mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Plating | Silver, Gold |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 3N |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | KT |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KT11P3SA2M35LFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.