
This SMD tactile switch features a nylon actuator with a standard type and silver plating. It has a contact current rating of 100mA and a maximum operating temperature of 90°C. The switch is sealed and surface mountable, with a mechanical life of 100,000 cycles. It is rated for use in environments meeting IP57 and is waterproof. The switch has a throw configuration of SPST and a voltage rating of 32V AC and 32V DC.
ITT KT11P3SM technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 100mA |
| Contact Plating | Silver |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 90°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Sealed, Surface Mount |
| Operating Force | 2.9N |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | IP57, Waterproof |
| RoHS Compliant | No |
| Series | KT |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KT11P3SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.