SPST-NO tactile switch with a 32V AC/DC rating and 1VA power handling. Features a standard nylon actuator, silver contacts with silver plating, and a 3N operating force. Designed for surface mount with gull wing termination and right-angle orientation. Offers a 100,000-cycle electrical and mechanical life, operating within a -40°C to 90°C temperature range. Rated IP57 for waterproof protection and supplied on tape and reel.
ITT KT11P3SM34LFS technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7.57mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 3N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | KT |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KT11P3SM34LFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.