SPST-NO tactile switch, 1A, 32V AC/DC, 1VA rating. Features a 3.96mm nylon actuator, gold contacts with silver/gold plating, and a 3N operating force. This surface mount component offers a 6.3mm size, right-angle orientation, and gull wing termination. Rated for 100,000 electrical and mechanical cycles, it operates between -40°C and 90°C and boasts IP57 waterproof protection. Available in tape and reel packaging.
ITT KT11P4SA2M35LFG technical specifications.
| Actuator Length | 3.96mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Current Rating | 1A |
| Contact Material | Gold |
| Contact Plating | Silver, Gold |
| Depth | 8.34mm |
| Electrical Life | 100000Cycles |
| Height | 7.11mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 7.77mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 3N |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Ratings | IP57, Waterproof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KT |
| Size | 6.3mm |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 8.24mm |
| RoHS | Compliant |
Download the complete datasheet for ITT KT11P4SA2M35LFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.