SPST-NO tactile switch with a 32V AC/DC rating and 1VA power handling. Features a standard nylon/polyamide actuator with a 3.96mm length, right-angle orientation, and gull wing termination for surface mounting. Offers 100,000 cycles of electrical and mechanical life, with silver contact plating. Rated IP57 for waterproof protection and operates within a -40°C to 90°C temperature range.
ITT KT11P4SA3M34LFS technical specifications.
| Actuator Length | 3.96mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 300gf |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | KT |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KT11P4SA3M34LFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.