ITT KT11P4SAM34LFS technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Silver |
| Length | 7.57mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Operating Force | 3N |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KT11P4SAM34LFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.