SPST-NO tactile switch, 1VA rating, 50V AC/DC maximum voltage. Features a 3.96mm nylon actuator, right-angle orientation, and surface mount termination with gull wing leads. Rated for 100,000 electrical and mechanical cycles, operating between -40°C and 90°C. This sealed, waterproof (IP57) component is supplied on tape and reel.
ITT KT11P4SM technical specifications.
| Actuator Length | 3.96mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 90°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mount | Sealed, Surface Mount |
| Operating Force | 2.9N |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Ratings | IP57, Waterproof |
| RoHS Compliant | No |
| Series | KT |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KT11P4SM to view detailed technical specifications.
No datasheet is available for this part.