
SPST tactile switch featuring a round, non-illuminated nylon actuator with a 3N operating force. This surface mount component offers a gull wing termination and a right-angle orientation, rated for 32VAC/32VDC and 1W. Designed for durability, it boasts a mechanical life of 100,000 cycles and IP57 waterproof protection. Operating within a temperature range of -40°C to 90°C, this RoHS compliant switch is supplied on tape and reel.
ITT KT11P4SM34LFS technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Silver |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7.57mm |
| Max Operating Temperature | 90°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 3N |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | KT |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KT11P4SM34LFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
