
SPST-NO tactile switch, surface mount, right-angle orientation with gull wing termination. Features silver contact plating, 32V AC/DC voltage rating, and 1VA power rating. Offers 100,000 cycles of electrical and mechanical life, with an operating force of 3N. Rated IP57 for waterproof protection and operates within a temperature range of -40°C to 90°C. Non-illuminated, lead-free, and RoHS compliant.
ITT KT11S1SA3M34LFS technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Silver |
| Depth | 9.51mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7.77mm |
| Max Operating Temperature | 90°C |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 3N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | KT |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KT11S1SA3M34LFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
