SPST-NO tactile switch with a 32V AC/DC voltage rating and 1A contact rating. Features a 4.96mm actuator length, silver contact material and plating, and a right-angle, surface-mount termination with gull wing leads. Offers a mechanical and electrical life of 100,000 cycles, operating force of 3N, and IP57 waterproof rating. Operates within a temperature range of -40°C to 90°C.
ITT KT11S2SA2M34LFS technical specifications.
| Actuator Length | 4.96mm |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 10.53mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7.77mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 3N |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | KT |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KT11S2SA2M34LFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.